
* Images are for reference only
SXT21410EE07-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EE07-40.000M
- JLCPCB Part #
- C7092068
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 10pF 40MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8111
200+
$1.1222
500+
$1.0851
1000+
$1.0657
Related Products

SXT21410EA07-40.000M
Suntsu Electronics, Inc.
$2.6900

SXT21410FE07-40.000M
Suntsu Electronics, Inc.
$2.9612

SXT21412EE07-40.000M
Suntsu Electronics, Inc.
$1.4839

SXT21419BA27-16.000M
Suntsu Electronics, Inc.
$1.3805

SXT21412ED07-26.000M
Suntsu Electronics, Inc.
$1.6453

SXT21410EB17-38.400M
Suntsu Electronics, Inc.
$2.7303
Welcome back, may I help you?