
* Images are for reference only
SXT21418DC07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DC07-16.000M
- JLCPCB Part #
- C6246579
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16MHz 18pF 200Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3386
200+
$0.5348
500+
$0.5171
1000+
$0.5074
Related Products

SXT21418DB07-16.000M
Suntsu Electronics, Inc.
$1.3241

SXT2148DC07-16.000M
Suntsu Electronics, Inc.
$1.1630

SXT21410DD07-16.000M
Suntsu Electronics, Inc.
$1.1276

SXT21410EA38-25.000M
Suntsu Electronics, Inc.
$1.1485

SXT21410FC48-24.576M
Suntsu Electronics, Inc.
$2.8140

SXT21417CA27-22.1184M
Suntsu Electronics, Inc.
$0.9810
Welcome back, may I help you?