
* Images are for reference only
SXT22418FA38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA38-24.576M
- JLCPCB Part #
- C6315124
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 24.576MHz 80Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8633
200+
$1.1421
500+
$1.1050
1000+
$1.0857
Related Products

SXT22410FA38-24.576M
Suntsu Electronics, Inc.
$2.3907

SXT22418EA38-24.576M
Suntsu Electronics, Inc.
$2.7101

SXT22418FC38-24.576M
Suntsu Electronics, Inc.
$2.9230

SXT22418EA48-16.384M
Suntsu Electronics, Inc.
$1.2341

SXT22418CC38-37.400M
Suntsu Electronics, Inc.
$1.0760

SA254450F35HAR
CTS Electronic Components
$0.9486
Welcome back, may I help you?