
* Images are for reference only
SXT22418FC38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC38-24.576M
- JLCPCB Part #
- C6315207
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 24.576MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9146
200+
$1.1630
500+
$1.1244
1000+
$1.1051
Related Products

SXT22418FB38-24.576M
Suntsu Electronics, Inc.
$2.8840

SXT22418FE38-24.576M
Suntsu Electronics, Inc.
$2.9757

SXT22418EC38-24.576M
Suntsu Electronics, Inc.
$2.7634

SXT22413DD17-12.000M
Suntsu Electronics, Inc.
$1.2675

SXT22421DC07-13.000M
Suntsu Electronics, Inc.
$0.9506

SXT22416AA27-14.31818M
Suntsu Electronics, Inc.
$1.1051