
* Images are for reference only
SXT22415BA16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415BA16-19.200M
- JLCPCB Part #
- C6698432
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 15pF 19.2MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1871
200+
$0.4745
500+
$0.4585
1000+
$0.4504
Related Products

SXT22415AA16-19.200M
Suntsu Electronics, Inc.
$1.1774

SXT22413BA16-19.200M
Suntsu Electronics, Inc.
$1.1871

SXT22418BA16-19.200M
Suntsu Electronics, Inc.
$1.1871

SXT2248BA27-16.000M
Suntsu Electronics, Inc.
$0.7190

SXT22422BA16-22.1184M
Suntsu Electronics, Inc.
$0.9330

SXT22417DC38-14.31818M
Suntsu Electronics, Inc.
$1.2772