
* Images are for reference only
SXT22418EA48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EA48-16.384M
- JLCPCB Part #
- C7381473
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16.384MHz 18pF ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2260
200+
$0.4888
500+
$0.4728
1000+
$0.4648
Related Products

SXT22418FA48-16.384M
Suntsu Electronics, Inc.
$1.3494

SXT22418ED48-16.384M
Suntsu Electronics, Inc.
$1.2998

SXT22419EA48-16.384M
Suntsu Electronics, Inc.
$1.2260

SXT22415CA17-14.31818M
Suntsu Electronics, Inc.
$1.1603

SXT22418DB48-13.000M
Suntsu Electronics, Inc.
$0.9456

CX2520DB24576H0HZQA1
Kyocera AVX
$1.4969
Welcome back, may I help you?