
* Images are for reference only
SXT21411BA17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA17-18.432M
- JLCPCB Part #
- C6690925
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 11pF 18.432MHz 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3099
200+
$0.5234
500+
$0.5056
1000+
$0.4975
Related Products

SXT22411BA17-18.432M
Suntsu Electronics, Inc.
$1.5683

SXT21411DA17-18.432M
Suntsu Electronics, Inc.
$1.3519

SXT21411BA27-18.432M
Suntsu Electronics, Inc.
$1.3115

SXT21411BB38-16.384M
Suntsu Electronics, Inc.
$1.0321

SXT21416BA17-26.000M
Suntsu Electronics, Inc.
$2.4292

SXT21410ED38-24.000M
Suntsu Electronics, Inc.
$1.1759
Welcome back, may I help you?