
* Images are for reference only
SXT22411AA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA07-32.000M
- JLCPCB Part #
- C6314517
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 32MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
200+
$0.3838
500+
$0.3709
1000+
$0.3645
Related Products

SXT22415AA07-32.000M
Suntsu Electronics, Inc.
$1.0420

SXT32416AA07-32.000M
Suntsu Electronics, Inc.
$0.6455

SXT21413AA07-32.000M
Suntsu Electronics, Inc.
$0.9858

FH2600047
Diodes Incorporated
$0.9361

SXT22412DA48-38.400M
Suntsu Electronics, Inc.
$1.3037

SXT22422CC27-13.560M
Suntsu Electronics, Inc.
$0.5909
Welcome back, may I help you?