
* Images are for reference only
SXT21413AA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413AA07-32.000M
- JLCPCB Part #
- C5916461
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 13pF 32MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9868
200+
$0.3938
500+
$0.3809
1000+
$0.3745
Related Products

SXT21413AA17-32.000M
Suntsu Electronics, Inc.
$1.0848

SXT21413AA07-52.000M
Suntsu Electronics, Inc.
$1.8256

SXT21418AA07-32.000M
Suntsu Electronics, Inc.
$0.8534

SXT21410CB48-32.000M
Suntsu Electronics, Inc.
$0.8968

FA-128 50.0000MF10Z-AG3
Seiko Epson
$0.4850

402F30012ILR
CTS Electronic Components
$0.9964