
* Images are for reference only
SXT22412DA48-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA48-38.400M
- JLCPCB Part #
- C7098296
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 38.4MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3078
200+
$0.5219
500+
$0.5042
1000+
$0.4961
Related Products

SXT22412DA48-37.400M
Suntsu Electronics, Inc.
$1.0872

SXT22412EA48-38.400M
Suntsu Electronics, Inc.
$1.3690

SXT22410DA48-38.400M
Suntsu Electronics, Inc.
$1.1355

SXT22416CB07-13.000M
Suntsu Electronics, Inc.
$0.9132

SXT22412EB27-18.432M
Suntsu Electronics, Inc.
$1.6782

SXT22417DB48-25.000M
Suntsu Electronics, Inc.
$0.7908
Welcome back, may I help you?