
* Images are for reference only
SXT2148CC17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148CC17-16.000M
- JLCPCB Part #
- C6247368
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16MHz 200Ω 8pF ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1243
200+
$0.4497
500+
$0.4337
1000+
$0.4273
Related Products

SXT2148FC17-16.000M
Suntsu Electronics, Inc.
$1.2833

SXT2248CC17-16.000M
Suntsu Electronics, Inc.
$0.7517

SXT2148EC17-16.000M
Suntsu Electronics, Inc.
$1.2174

SXT2147BA38-26.000M
Suntsu Electronics, Inc.
$1.5499

402F27033CKR
CTS Electronic Components
$0.9733

SXT21413BB27-27.120M
Suntsu Electronics, Inc.
$1.5981
Welcome back, may I help you?