
* Images are for reference only
SXT22410DC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DC07-32.000M
- JLCPCB Part #
- C6314228
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 32MHz 60Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0604
200+
$0.4226
500+
$0.4097
1000+
$0.4017
Related Products

SXT22418DC07-32.000M
Suntsu Electronics, Inc.
$1.1488

SXT22410DC07-12.000M
Suntsu Electronics, Inc.
$0.8724

SXT22410DC17-32.000M
Suntsu Electronics, Inc.
$1.0636

SXT22415DA07-19.200M
Suntsu Electronics, Inc.
$1.2307

SXT22412AA27-32.000M
Suntsu Electronics, Inc.
$1.1199

SXT22419DC17-22.1184M
Suntsu Electronics, Inc.
$1.0749
Welcome back, may I help you?