
* Images are for reference only
SXT21411AA38-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411AA38-52.000M
- JLCPCB Part #
- C5770449
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 11pF 52MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8390
200+
$0.7340
500+
$0.7098
1000+
$0.6969
Related Products

SXT21411AA38-50.000M
Suntsu Electronics, Inc.
$1.4390

SXT21412AA38-52.000M
Suntsu Electronics, Inc.
$1.8390

SXT21414AA38-52.000M
Suntsu Electronics, Inc.
$1.8390

SXT2148ED16-16.000M
Suntsu Electronics, Inc.
$1.2325

SXT21418DD16-52.000M
Suntsu Electronics, Inc.
$1.9229

SXT21410DC27-30.000M
Suntsu Electronics, Inc.
$1.1647
Welcome back, may I help you?