
* Images are for reference only
SXT22412DC27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC27-19.200M
- JLCPCB Part #
- C6518672
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 12pF 19.2MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2563
200+
$0.5019
500+
$0.4858
1000+
$0.4778
Related Products

SXT22418DC27-19.200M
Suntsu Electronics, Inc.
$1.2563

SXT22412DB27-19.200M
Suntsu Electronics, Inc.
$1.2466

SXT32412DC27-19.200M
Suntsu Electronics, Inc.
$0.6129

SXT22418BA38-16.384M
Suntsu Electronics, Inc.
$1.0037

SXT2247DC17-16.000M
Suntsu Electronics, Inc.
$0.8541

SXT2249BA17-30.000M
Suntsu Electronics, Inc.
$1.2932