
* Images are for reference only
SXT2148FC17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC17-32.000M
- JLCPCB Part #
- C6313870
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 32MHz 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8644
200+
$0.3455
500+
$0.3342
1000+
$0.3278
Related Products

SXT2148FC07-32.000M
Suntsu Electronics, Inc.
$0.8612

SXT2148FC16-32.000M
Suntsu Electronics, Inc.
$0.8628

SXT2148FB17-32.000M
Suntsu Electronics, Inc.
$0.8548

SXT2148CC27-48.000M
Suntsu Electronics, Inc.
$1.4267

SXT21418FC38-25.000M
Suntsu Electronics, Inc.
$2.3827

SXT21415BB48-18.432M
Suntsu Electronics, Inc.
$1.3159
Welcome back, may I help you?