
* Images are for reference only
SXT22420AA38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA38-25.000M
- JLCPCB Part #
- C6524231
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20pF 25MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6985
200+
$0.2791
500+
$0.2694
1000+
$0.2662
Related Products

SXT22420AA48-25.000M
Suntsu Electronics, Inc.
$0.7082

SXT32420AA38-25.000M
Suntsu Electronics, Inc.
$0.7453

SXT22422AA38-25.000M
Suntsu Electronics, Inc.
$0.7840

R2520-16.000-8-2020-EXT-TR
Raltron
$0.3785

SXT22416CB07-18.432M
Suntsu Electronics, Inc.
$1.1389

QT252S-32.000MAAE-T
QST Products, LLC
$0.9131
Welcome back, may I help you?