
* Images are for reference only
SXT22419AA07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419AA07-26.000M
- JLCPCB Part #
- C6843427
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 19pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6595
200+
$0.2638
500+
$0.2542
1000+
$0.2510
Related Products

SXT21419AA07-26.000M
Suntsu Electronics, Inc.
$2.1634

SXT22410AA07-26.000M
Suntsu Electronics, Inc.
$0.6820

SXT22412AA07-26.000M
Suntsu Electronics, Inc.
$1.0246

ABM10W-20.0000MHZ-6-B1U-T3
Abracon LLC
$0.5453

R2520-27.120-20-F-2020-X-TR-N1
Raltron
$0.3774

SXT22412BB27-30.000M
Suntsu Electronics, Inc.
$0.7271