
* Images are for reference only
SXT2148FC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC07-32.000M
- JLCPCB Part #
- C6313865
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 32MHz 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8612
200+
$0.3439
500+
$0.3326
1000+
$0.3278
Related Products

SXT2148FC17-32.000M
Suntsu Electronics, Inc.
$0.8644

SXT21418FC07-32.000M
Suntsu Electronics, Inc.
$2.4373

SXT2148FC07-30.000M
Suntsu Electronics, Inc.
$2.1594

SXT21418DC38-37.400M
Suntsu Electronics, Inc.
$1.2002

SXT21417BA16-40.000M
Suntsu Electronics, Inc.
$2.3843

SXT21413CB16-16.384M
Suntsu Electronics, Inc.
$1.0636
Welcome back, may I help you?