
* Images are for reference only
SXT2148DA17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DA17-24.576M
- JLCPCB Part #
- C6836774
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 24.576MHz 8pF ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4454
200+
$0.5769
500+
$0.5576
1000+
$0.5479
Related Products

SXT2148EA17-24.576M
Suntsu Electronics, Inc.
$1.5131

SXT2148FA17-24.576M
Suntsu Electronics, Inc.
$1.5969

SXT2148DA16-24.576M
Suntsu Electronics, Inc.
$1.4422

SXT21415CA38-37.400M
Suntsu Electronics, Inc.
$1.1473

SXT21410DB17-24.000M
Suntsu Electronics, Inc.
$2.0045

SXT21412CA07-16.384M
Suntsu Electronics, Inc.
$1.0377
Welcome back, may I help you?