
* Images are for reference only
SXT11410BA17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410BA17-27.000M
- JLCPCB Part #
- C6689422
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 10pF 150Ω 27MHz ±30ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9610
200+
$0.3841
500+
$0.3713
1000+
$0.3648
Related Products

SXT11410BA16-27.000M
Suntsu Electronics, Inc.
$0.9610

SXT21410BA17-27.000M
Suntsu Electronics, Inc.
$1.0655

SXT11410BB17-27.000M
Suntsu Electronics, Inc.
$0.9610

SXT1148EC38-24.000M
Suntsu Electronics, Inc.
$2.1952

416F27035CKR
CTS Electronic Components
$1.0703

SXT1147CB48-27.120M
Suntsu Electronics, Inc.
$0.9771