
* Images are for reference only
SXT32420CA17-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CA17-19.6608M
- JLCPCB Part #
- C7391193
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19.6608MHz 20pF 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7638
200+
$0.3046
500+
$0.2949
1000+
$0.2901
Related Products
Welcome back, may I help you?