
* Images are for reference only
SXT21411BA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA17-24.000M
- JLCPCB Part #
- C6835477
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 11pF 120Ω 24MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1550
200+
$0.8614
500+
$0.8325
1000+
$0.8180
Related Products

SXT21419BA17-24.000M
Suntsu Electronics, Inc.
$1.2198

SXT21411BB17-24.000M
Suntsu Electronics, Inc.
$2.6998

SXT21418BA17-24.000M
Suntsu Electronics, Inc.
$1.1973

SXT21419DA16-37.400M
Suntsu Electronics, Inc.
$1.1716

XRCGB27M000F3N00R0
Murata Electronics
$0.4317

SXT21418DD07-20.000M
Suntsu Electronics, Inc.
$1.2391