
* Images are for reference only
SXT21415DD38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415DD38-50.000M
- JLCPCB Part #
- C5940265
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 15pF 50MHz 60Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5554
200+
$0.6219
500+
$0.6009
1000+
$0.5896
Related Products

SXT21416DD38-50.000M
Suntsu Electronics, Inc.
$1.5554

SXT21415DC38-50.000M
Suntsu Electronics, Inc.
$1.5424

SXT21415DA38-50.000M
Suntsu Electronics, Inc.
$1.5166

FA2016AN 26.0000MF10P-KB
Seiko Epson
$4.2057

SXT21417BB38-22.1184M
Suntsu Electronics, Inc.
$0.9659

SXT2149BB27-38.400M
Suntsu Electronics, Inc.
$0.9206
Welcome back, may I help you?