
* Images are for reference only
MEZD41501A-C
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MEZD41501A-C
- JLCPCB Part #
- C6300498
- Package
- SIP,27x20mm
- Description
- 0℃~+85℃ 1 15V 1A 2.7V~13V 600kHz 60mVp-p 96% Boost Short Circuit Protection、Over-temperature protection ±2.2% SIP,27x20mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6422
10+
$18.7659
30+
$17.2458
90+
$15.9210
Welcome back, may I help you?