
* Images are for reference only
MEZD41502A-A
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MEZD41502A-A
- JLCPCB Part #
- C6300499
- Package
- SIP,27x20mm
- Description
- 0℃~+85℃ 1 2.7V~4.2V 27mVp-p 2A 5V 600kHz 97.2% Boost Short Circuit Protection、Over-temperature protection ±2.2% SIP,27x20mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6492
10+
$4.0038
30+
$3.6202
90+
$3.2333
510+
$3.0535
990+
$2.9732
Welcome back, may I help you?