
* Images are for reference only
MP4688DN-LF-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4688DN-LF-P
- JLCPCB Part #
- C6674749
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃ 1 2MHz 4.5V~80V 5% 730mA Buck DC-DC PWM SOIC-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8366
10+
$0.6812
30+
$0.6026
100+
$0.5257
Related Products
Welcome back, may I help you?