
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | SIP,27x20mm | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±2.2% | |
| Operating Temperature Range | 0℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Conversion Efficiency | 96.7% | |
| Voltage - Supply | 2.7V~13V | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Output Voltage | 15V | |
| Ripple Noise | 90mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MEZD41502A-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | SIP,27x20mm | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±2.2% | |
| Operating Temperature Range | 0℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Conversion Efficiency | 96.7% | |
| Voltage - Supply | 2.7V~13V | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Over-temperature protection | |
| Output Voltage | 15V | |
| Ripple Noise | 90mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MEZD41502A-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MEZD41502A-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.