
* Images are for reference only
SMH100-LPSE-D04-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D04-ST-BK
- JLCPCB Part #
- C6296650
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 8P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6347
200+
$1.0514
500+
$1.0161
1000+
$0.9985
Related Products

SMH100-LPSE-D05-ST-BK
Sullins Connector Solutions
$3.2998

SMH100-LPSE-D03-ST-BK
Sullins Connector Solutions
$1.9665

SMH100-LPSE-D24-ST-BK
Sullins Connector Solutions
$14.7409

BC035-66-A-0200-0300-L-G
Global Connector Technology
$9.3272

SMH150-LPPE-D23-ST-BK
Sullins Connector Solutions
$6.9490

860-10-049-10-002000
Mill-Max Mfg. Corp.
$21.6065
Welcome back, may I help you?