
* Images are for reference only
ABM12DTMI-S189
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABM12DTMI-S189
- JLCPCB Part #
- C4892586
- Package
- Push-Pull,P=3.96mm
- Description
- -65℃~+150℃ 24P 3.96mm Beryllium copper Gold Right Angle 弯插,P=3.96mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2404
200+
$6.2858
500+
$6.0650
1000+
$5.9554
Related Products

AMM12DTMI-S189
Sullins Connector Solutions
$21.3934

ABM12DTMT-S189
Sullins Connector Solutions
$17.1572

ACM12DTMI-S189
Sullins Connector Solutions
$17.2652

ESM10DRAN
Sullins Connector Solutions
$7.9535

ASM22DTMS-S189
Sullins Connector Solutions
$18.9136

GMM15DTAT-S273
Sullins Connector Solutions
$14.0635
Welcome back, may I help you?