
* Images are for reference only
SMH100-LPSE-D03-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D03-ST-BK
- JLCPCB Part #
- C7317341
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 6P Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9762
200+
$0.7892
500+
$0.7618
1000+
$0.7490
Related Products

SMH100-LPSE-D05-ST-BK
Sullins Connector Solutions
$3.3162

SMH100-LPPE-D23-ST-BK
Sullins Connector Solutions
$6.9834

SMH100-LPSE-D29-ST-BK
Sullins Connector Solutions
$17.4181

860-80-044-10-001101
Preci-Dip
$11.9487

BC020-28-A-0380-0300-L-G
Global Connector Technology
$4.3920

BC035-76-A-0380-0300-L-G
Global Connector Technology
$13.3547
Welcome back, may I help you?