
* Images are for reference only
SMH100-LPSE-D24-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D24-ST-BK
- JLCPCB Part #
- C6680134
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 48P Black Gold Phosphor bronze Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7778
200+
$5.8964
500+
$5.7004
1000+
$5.6024
Related Products

SMH100-LPSE-D29-ST-BK
Sullins Connector Solutions
$17.3757

SMH100-LPSE-D20-ST-BK
Sullins Connector Solutions
$5.7164

SMH100-LPSE-D42-ST-BK
Sullins Connector Solutions
$25.1952

SMH150-LPSE-D49-ST-BK
Sullins Connector Solutions
$29.3772

BC020-25-A-0200-0300-L-G
Global Connector Technology
$3.1812

860-80-018-10-001101
Preci-Dip
$4.4135
Welcome back, may I help you?