
* Images are for reference only
SMH100-LPPE-D11-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-D11-ST-BK
- JLCPCB Part #
- C6296628
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 22P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3532
200+
$1.3384
500+
$1.2933
1000+
$1.2708
Related Products

SMH100-LPPE-D31-ST-BK
Sullins Connector Solutions
$9.0771

SMH100-LPPE-D18-ST-BK
Sullins Connector Solutions
$2.2435

SMH150-LPPE-D13-ST-BK
Sullins Connector Solutions
$3.9652

BC035-38-A-0200-0300-L-G
Global Connector Technology
$5.0765

BC035-06-A-0380-0300-L-G
Global Connector Technology
$0.6104

SMH100-LPSE-D39-ST-BK
Sullins Connector Solutions
$23.4512
Welcome back, may I help you?