This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWR204-NRTN-D14-RA-GA

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SWR204-NRTN-D14-RA-GA
JLCPCB Part #
C17282613
Package
Plugin
Description
-25℃~+85℃ 14 2 28P 2mm 2mm 2x14P 3A 50V Brass PA66 Right Angle Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5322
200+ $0.6120
500+ $0.5911
1000+ $0.5814

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons