
* Images are for reference only
SMH100-LPSE-D39-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D39-ST-BK
- JLCPCB Part #
- C6296658
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 78P Black Gold Phosphor Bronze Through Hole Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3859
200+
$9.3313
500+
$9.0197
1000+
$8.8655
Related Products

SMH100-LPSE-D35-ST-BK
Sullins Connector Solutions
$20.9720

SMH100-LPSE-D32-ST-BK
Sullins Connector Solutions
$19.1716

SMH100-LPSE-D19-ST-BK
Sullins Connector Solutions
$11.9572

860-80-034-10-001101
Preci-Dip
$8.0785

SMH100-LPPE-S46-ST-BK
Sullins Connector Solutions
$6.9446

860-10-035-10-001101
Preci-Dip
$10.3913
Welcome back, may I help you?