* Images are for reference only
SCE120SA2MP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE120SA2MP1B
- JLCPCB Part #
- C6293210
- Package
- -
- Description
- 65dB Active (driven circuit included) Externally Driven 2kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE120SA2MP1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE120SA2MP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE120SA2MP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE120SA2MP1B datasheets or manufacturer documentation.
Datasheet: SCE120SA2MP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBS12GLHSPPC
Mallory Sonalert Products Inc
$126.9855
-
SBT12XHCFPPC
Mallory Sonalert Products Inc
$102.831
-
SCE016LD3SU2B
Mallory Sonalert Products Inc
$118.341
-
SCE016MD3SP1B
Mallory Sonalert Products Inc
$116.0865
-
SC616N-2
Mallory Sonalert Products Inc
$138.801
-
SBT12TMHFPPC
Mallory Sonalert Products Inc
$102.621