* Images are for reference only
SC628AFPR
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SC628AFPR
- JLCPCB Part #
- C6289854
- Package
- -
- Description
- 50dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SC628AFPR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SC628AFPR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SC628AFPR symbol, PCB footprint from the free EasyEDA PCB design tool.
SC628AFPR datasheets or manufacturer documentation.
Datasheet: SC628AFPR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PMO-4015MN-42HXQ
Mallory Sonalert Products Inc
$4.497
-
SCE028XD3FP1B
Mallory Sonalert Products Inc
$160.2585
-
SCE048XD2DB2S
Mallory Sonalert Products Inc
$92.6655
-
PB-32N10W-12K
Mallory Sonalert Products Inc
$32.217
-
SC628ANJR
Mallory Sonalert Products Inc
$95.0895
-
SCE048XA3CTB
Mallory Sonalert Products Inc
$119.7555