* Images are for reference only
SCE028XD3FP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028XD3FP1B
- JLCPCB Part #
- C5905400
- Package
- -
- Description
- 95dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE028XD3FP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE028XD3FP1B technical specifications, attributes, and parameters.
SCE028XD3FP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE028XD3FP1B datasheets or manufacturer documentation.
Datasheet: SCE028XD3FP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBS12XLMCTPC
Mallory Sonalert Products Inc
$126.9855
-
MSS5GL
Mallory Sonalert Products Inc
$57.177
-
SBT5EHCSPPC
Mallory Sonalert Products Inc
$128.2965
-
SCE048MA3SS1B
Mallory Sonalert Products Inc
$204.927
-
ZA028MASU2
Mallory Sonalert Products Inc
$127.3005
-
SCE028SD3DP2B
Mallory Sonalert Products Inc
$145.0365