
* Images are for reference only
RP500L311A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP500L311A-TR
- JLCPCB Part #
- C6282341
- Package
- DFN1616-6
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2.55V~5.5V 900mA Buck Buck Built-in Fixed Yes DFN1616-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0886
200+
$0.8348
500+
$0.8059
1000+
$0.7931
Related Products

RP500L313A-TR
Nisshinbo Micro Devices Inc.
$1.3903

RP500L331A-TR
Nisshinbo Micro Devices Inc.
$1.3903

RP500K311A-TR
Nisshinbo Micro Devices Inc.
$1.3903

RP502L293B-TR
Nisshinbo Micro Devices Inc.
$1.3437

RP500L183A-TR
Nisshinbo Micro Devices Inc.
$1.3903

RP503L121A-TR
Nisshinbo Micro Devices Inc.
$2.0886
Welcome back, may I help you?