This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP500K311A-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP500K311A-TR
JLCPCB Part #
C2477334
Package
DFN(PLP)1820-6
Description
-40℃~+85℃@(TA) 1 1.2MHz 2.55V~5.5V 3.1V 900mA Buck Buck Built-in Fixed Yes DFN(PLP)1820-6 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3904
200+ $0.5395
500+ $0.5202
1000+ $0.5106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons