
* Images are for reference only
RP503L121A-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP503L121A-TR
- JLCPCB Part #
- C7298598
- Package
- DFN1616-6
- Description
- -40℃~+85℃ 1 1.2V 2.5V~5.5V 2MHz 600mA Buck Buck Built-in Fixed Yes DFN1616-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0947
200+
$0.8372
500+
$0.8083
1000+
$0.7954
Related Products

RP500L121A-TR
Nisshinbo Micro Devices Inc.
$1.3943

RP503L121A5-TR
Nisshinbo Micro Devices Inc.
$1.3943

RP503L151A-TR
Nisshinbo Micro Devices Inc.
$1.3943

RP502L214B-TR
Nisshinbo Micro Devices Inc.
$1.3476

RP503L122A-TR
Nisshinbo Micro Devices Inc.
$2.0947

RP502L334B-TR
Nisshinbo Micro Devices Inc.
$1.3476