
* Images are for reference only
R1513S151B-E2-KE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1513S151B-E2-KE
- JLCPCB Part #
- C3743743
- Package
- HSOP-6J
- Description
- -40℃~+125℃@(Ta) 1 1.2V~18V、1.5V 2V@(300mA) 300mA 36V 70dB@(100Hz) 75uA Fixed、Adjustable Over Temperature Protection、Short Circuit Protection、Thermal Shutdown Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9733
200+
$0.3775
500+
$0.3646
1000+
$0.3566
Related Products

R1513S181B-E2-KE
Nisshinbo Micro Devices Inc.
$0.9733

R1513S121B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0054

R1513S501B-E2-KE
Nisshinbo Micro Devices Inc.
$0.8641

R1517S851B-E2-FE
Nisshinbo Micro Devices Inc.
$0.6312

R1514S080B-E2-FE
Nisshinbo Micro Devices Inc.
$0.5300

RP111S181D-E2-JE
Nisshinbo Micro Devices Inc.
$0.7324
Welcome back, may I help you?