
* Images are for reference only
IS62WV10248HBLL-45TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV10248HBLL-45TLI
- JLCPCB Part #
- C5381992
- Package
- TSOP-44II
- Description
- -40℃~+85℃ 2.2V~3.6V 25mA 3.2uA 45ns 8Mbit Auto power-down function Parallel Port (Parallel) TSOP-44II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4867
10+
$13.8346
30+
$12.7056
100+
$11.7195
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?