This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CT81-P8Y5V3E472MSE

Extended
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
CT81-P8Y5V3E472MSE
JLCPCB Part #
C6275810
Package
Plugin,P=10.0mm
Description
10mm 3kV 4.7nF Y5V ±20% 插件,P=10.0mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons