
* Images are for reference only
SXT3249DD16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249DD16-16.384M
- JLCPCB Part #
- C6272917
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 70Ω 9pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1936
200+
$0.4765
500+
$0.4604
1000+
$0.4523
Related Products

SXT3249DD17-16.384M
Suntsu Electronics, Inc.
$1.1985

SXT32419DD16-16.384M
Suntsu Electronics, Inc.
$1.1936

SXT3248DD16-16.384M
Suntsu Electronics, Inc.
$1.1936

SXT32419AA07-32.000M
Suntsu Electronics, Inc.
$0.6493

SXT32419BA17-14.31818M
Suntsu Electronics, Inc.
$0.6477

TSX-3225 24.0000MF15X-AC0
Seiko Epson
$0.1625
Welcome back, may I help you?