
* Images are for reference only
SXT32419AA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419AA07-32.000M
- JLCPCB Part #
- C6707898
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 32MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6461
200+
$0.2588
500+
$0.2491
1000+
$0.2459
Related Products

SXT32419AA07-52.000M
Suntsu Electronics, Inc.
$0.9241

SXT32419DA07-32.000M
Suntsu Electronics, Inc.
$1.1008

SXT32417AA07-32.000M
Suntsu Electronics, Inc.
$0.6461

SXT32412EE07-11.0592M
Suntsu Electronics, Inc.
$0.8935

SXT3248CA48-28.63636M
Suntsu Electronics, Inc.
$1.1941

SXT32411BB16-16.000M
Suntsu Electronics, Inc.
$1.2053