
* Images are for reference only
SXT3248ED07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248ED07-24.576M
- JLCPCB Part #
- C6272109
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 24.576MHz 50Ω 8pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2986
200+
$0.5195
500+
$0.5017
1000+
$0.4937
Related Products

SXT32418ED07-24.576M
Suntsu Electronics, Inc.
$0.9195

SXT3248EB07-24.576M
Suntsu Electronics, Inc.
$1.2712

SXT3248ED27-24.576M
Suntsu Electronics, Inc.
$1.3067

SXT32418EA27-13.560M
Suntsu Electronics, Inc.
$0.6292

SXT32412FC27-19.6608M
Suntsu Electronics, Inc.
$1.6196

SXT32412DB07-16.384M
Suntsu Electronics, Inc.
$1.1389
Welcome back, may I help you?