
* Images are for reference only
SXT32412FC27-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC27-19.6608M
- JLCPCB Part #
- C5936030
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 19.6608MHz 70Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6211
200+
$0.6475
500+
$0.6249
1000+
$0.6152
Related Products

SXT32412CC27-19.6608M
Suntsu Electronics, Inc.
$1.4839

SXT32412FB27-19.6608M
Suntsu Electronics, Inc.
$1.6098

SXT32418FC27-19.6608M
Suntsu Electronics, Inc.
$0.8849

SXT32411DA17-14.7456M
Suntsu Electronics, Inc.
$1.1932

SXT32416BA16-12.000M
Suntsu Electronics, Inc.
$0.9220

SXT32420BA17-26.000M
Suntsu Electronics, Inc.
$0.8429
Welcome back, may I help you?