
* Images are for reference only
SXT22419BB27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BB27-16.000M
- JLCPCB Part #
- C6699304
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16MHz 19pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9034
200+
$0.3614
500+
$0.3485
1000+
$0.3420
Related Products

SXT22419BB27-26.000M
Suntsu Electronics, Inc.
$0.7018

SXT22419DB27-16.000M
Suntsu Electronics, Inc.
$1.0099

SXT22419BB27-12.000M
Suntsu Electronics, Inc.
$1.0276

SXT22417DA27-13.000M
Suntsu Electronics, Inc.
$0.9389

CXAF-026000-2-AL-04
AKER
$0.4588

SXT22412FE16-19.200M
Suntsu Electronics, Inc.
$1.3631
Welcome back, may I help you?