
* Images are for reference only
SXT32417CC16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC16-22.1184M
- JLCPCB Part #
- C6265374
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 22.1184MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0023
200+
$0.3997
500+
$0.3868
1000+
$0.3803
Related Products

SXT32415CC16-22.1184M
Suntsu Electronics, Inc.
$1.0023

SXT32410CC16-22.1184M
Suntsu Electronics, Inc.
$1.1473

SXT32411CC16-22.1184M
Suntsu Electronics, Inc.
$1.1473

RFX-32-26.0M50IY16
RFX Group
$0.5076

SXT32417EB27-13.560M
Suntsu Electronics, Inc.
$0.6349

SXT32412ED17-32.000M
Suntsu Electronics, Inc.
$1.2617
Welcome back, may I help you?