
* Images are for reference only
SXT32411CC16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CC16-22.1184M
- JLCPCB Part #
- C7385198
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11pF 22.1184MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1496
200+
$0.4586
500+
$0.4441
1000+
$0.4360
Related Products

SXT32411CB16-22.1184M
Suntsu Electronics, Inc.
$1.1383

SXT32419CC16-22.1184M
Suntsu Electronics, Inc.
$1.0043

SXT32416CC16-22.1184M
Suntsu Electronics, Inc.
$1.0043

SXT32413AA07-14.31818M
Suntsu Electronics, Inc.
$0.9753

SXT32414AA07-37.400M
Suntsu Electronics, Inc.
$0.9284

SXT32420BB16-13.000M
Suntsu Electronics, Inc.
$0.8962
Welcome back, may I help you?